
C0805C101J1GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C101J1GALTUTR-ND - Tape & Reel (TR) 399-C0805C101J1GALTUCT-ND - Cut Tape (CT) 399-C0805C101J1GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101J1GALTU |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101J1GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14700 | € 1,47 |
| 50 | € 0,10660 | € 5,33 |
| 100 | € 0,09410 | € 9,41 |
| 500 | € 0,07332 | € 36,66 |
| 1 000 | € 0,06691 | € 66,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05730 | € 229,20 |
| 8 000 | € 0,05374 | € 429,92 |
| 12 000 | € 0,05195 | € 623,40 |
| 20 000 | € 0,04997 | € 999,40 |
| 28 000 | € 0,04882 | € 1 366,96 |
| 40 000 | € 0,04770 | € 1 908,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |