
C0603X683K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16474-2-ND - Tape & Reel (TR) 399-16474-1-ND - Cut Tape (CT) 399-16474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X683K5RACAUTO |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X683K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17600 | € 1,76 |
| 50 | € 0,12860 | € 6,43 |
| 100 | € 0,11430 | € 11,43 |
| 500 | € 0,08996 | € 44,98 |
| 1 000 | € 0,08245 | € 82,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07120 | € 284,80 |
| 8 000 | € 0,06702 | € 536,16 |
| 12 000 | € 0,06493 | € 779,16 |
| 20 000 | € 0,06261 | € 1 252,20 |
| 28 000 | € 0,06126 | € 1 715,28 |
| 40 000 | € 0,05996 | € 2 398,40 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |