
C0603X682K5RACTU | |
|---|---|
DigiKey Part Number | 399-16342-2-ND - Tape & Reel (TR) 399-16342-1-ND - Cut Tape (CT) 399-16342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X682K5RACTU |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20200 | € 2,02 |
| 50 | € 0,14920 | € 7,46 |
| 100 | € 0,13300 | € 13,30 |
| 500 | € 0,10544 | € 52,72 |
| 1 000 | € 0,09696 | € 96,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08425 | € 337,00 |
| 8 000 | € 0,07953 | € 636,24 |
| 12 000 | € 0,07716 | € 925,92 |
| 20 000 | € 0,07454 | € 1 490,80 |
| 28 000 | € 0,07301 | € 2 044,28 |
| 40 000 | € 0,07154 | € 2 861,60 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |