
C0603X334K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X334K4RACTUTR-ND - Tape & Reel (TR) 399-C0603X334K4RACTUCT-ND - Cut Tape (CT) 399-C0603X334K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X334K4RACTU |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X334K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X334K4RACAUTO | KEMET | 3 496 | 399-20480-1-ND | € 0,51000 | Parametric Equivalent |
| CS0603KRX7R8BB334 | YAGEO | 936 | 13-CS0603KRX7R8BB334CT-ND | € 0,18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,30800 | € 3,08 |
| 50 | € 0,23220 | € 11,61 |
| 100 | € 0,20890 | € 20,89 |
| 500 | € 0,16962 | € 84,81 |
| 1 000 | € 0,15748 | € 157,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13927 | € 557,08 |
| 8 000 | € 0,13250 | € 1 060,00 |
| 12 000 | € 0,12911 | € 1 549,32 |
| 20 000 | € 0,12535 | € 2 507,00 |
| 28 000 | € 0,12316 | € 3 448,48 |
| 40 000 | € 0,12104 | € 4 841,60 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |