
C0603X224K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X224K8RACTUTR-ND - Tape & Reel (TR) 399-C0603X224K8RACTUCT-ND - Cut Tape (CT) 399-C0603X224K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X224K8RACTU |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X224K8RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28700 | € 2,87 |
| 50 | € 0,21580 | € 10,79 |
| 100 | € 0,19390 | € 19,39 |
| 500 | € 0,15688 | € 78,44 |
| 1 000 | € 0,14542 | € 145,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12825 | € 513,00 |
| 8 000 | € 0,12187 | € 974,96 |
| 12 000 | € 0,11868 | € 1 424,16 |
| 20 000 | € 0,11514 | € 2 302,80 |
| 28 000 | € 0,11306 | € 3 165,68 |
| 40 000 | € 0,11107 | € 4 442,80 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |