
C0603X223J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20464-2-ND - Tape & Reel (TR) 399-20464-1-ND - Cut Tape (CT) 399-20464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223J5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAF15AR71H223JT | KYOCERA AVX | 1 396 | 478-KAF15AR71H223JTCT-ND | € 0,31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,30400 | € 3,04 |
| 50 | € 0,22900 | € 11,45 |
| 100 | € 0,20590 | € 20,59 |
| 500 | € 0,16696 | € 83,48 |
| 1 000 | € 0,15494 | € 154,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13691 | € 547,64 |
| 8 000 | € 0,13021 | € 1 041,68 |
| 12 000 | € 0,12685 | € 1 522,20 |
| 20 000 | € 0,12313 | € 2 462,60 |
| 28 000 | € 0,12096 | € 3 386,88 |
| 40 000 | € 0,11887 | € 4 754,80 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |