0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X223J5RACAUTO

DigiKey Part Number
399-20464-2-ND - Tape & Reel (TR)
399-20464-1-ND - Cut Tape (CT)
399-20464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X223J5RACAUTO
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X223J5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAF15AR71H223JTKYOCERA AVX1 396478-KAF15AR71H223JTCT-ND€ 0,31000Direct
In-Stock: 2 254
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,30400€ 3,04
50€ 0,22900€ 11,45
100€ 0,20590€ 20,59
500€ 0,16696€ 83,48
1 000€ 0,15494€ 154,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,13691€ 547,64
8 000€ 0,13021€ 1 041,68
12 000€ 0,12685€ 1 522,20
20 000€ 0,12313€ 2 462,60
28 000€ 0,12096€ 3 386,88
40 000€ 0,11887€ 4 754,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,60500