
C0603X105K9RACTU | |
|---|---|
DigiKey Part Number | 399-17709-2-ND - Tape & Reel (TR) 399-17709-1-ND - Cut Tape (CT) 399-17709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105K9RACTU |
Description | CAP CER 0603 1UF 6.3V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105K9RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30200 | € 3,02 |
| 50 | € 0,22760 | € 11,38 |
| 100 | € 0,20460 | € 20,46 |
| 500 | € 0,16594 | € 82,97 |
| 1 000 | € 0,15400 | € 154,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13609 | € 544,36 |
| 8 000 | € 0,12943 | € 1 035,44 |
| 12 000 | € 0,12610 | € 1 513,20 |
| 20 000 | € 0,12240 | € 2 448,00 |
| 28 000 | € 0,12024 | € 3 366,72 |
| 40 000 | € 0,11816 | € 4 726,40 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |