
C0603X104K5RAC3181 | |
|---|---|
DigiKey Part Number | 399-C0603X104K5RAC3181TR-ND - Tape & Reel (TR) 399-C0603X104K5RAC3181CT-ND - Cut Tape (CT) 399-C0603X104K5RAC3181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K5RAC3181 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104K5RAC3181 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26500 | € 2,65 |
| 50 | € 0,19820 | € 9,91 |
| 100 | € 0,17760 | € 17,76 |
| 500 | € 0,14304 | € 71,52 |
| 1 000 | € 0,13236 | € 132,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11635 | € 465,40 |
| 8 000 | € 0,11041 | € 883,28 |
| 12 000 | € 0,10743 | € 1 289,16 |
| 20 000 | € 0,10412 | € 2 082,40 |
| 28 000 | € 0,10219 | € 2 861,32 |
| 40 000 | € 0,10034 | € 4 013,60 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |