
C0603X103K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603X103K5RAC7411TR-ND - Tape & Reel (TR) 399-C0603X103K5RAC7411CT-ND - Cut Tape (CT) 399-C0603X103K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RAC7411 |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20100 | € 2,01 |
| 50 | € 0,14800 | € 7,40 |
| 100 | € 0,13190 | € 13,19 |
| 500 | € 0,10460 | € 52,30 |
| 1 000 | € 0,09619 | € 96,19 |
| 2 500 | € 0,08732 | € 218,30 |
| 5 000 | € 0,08197 | € 409,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,07537 | € 1 130,55 |
| 30 000 | € 0,07214 | € 2 164,20 |
| 45 000 | € 0,07052 | € 3 173,40 |
| 75 000 | € 0,06872 | € 5 154,00 |
| 105 000 | € 0,06767 | € 7 105,35 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |