
C0603X103K5RAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603X103K5RAC3190TR-ND - Tape & Reel (TR) 399-C0603X103K5RAC3190CT-ND - Cut Tape (CT) 399-C0603X103K5RAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RAC3190 |
Description | .010UF 50.0V |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K5RAC3190 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103K5RACTU | KEMET | 72 497 | 399-C0603X103K5RACTUCT-ND | € 0,33000 | Direct |
| C0603X103K5RAC3112 | KEMET | 0 | 399-C0603X103K5RAC3112TR-ND | € 0,07985 | Parametric Equivalent |
| C0603X103K5RAC3121 | KEMET | 0 | 399-C0603X103K5RAC3121TR-ND | € 0,08840 | Parametric Equivalent |
| C0603X103K5RAC3123 | KEMET | 6 228 | 399-C0603X103K5RAC3123CT-ND | € 0,35000 | Parametric Equivalent |
| C0603X103K5RAC3198 | KEMET | 0 | 399-C0603X103K5RAC3198TR-ND | € 0,08358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17800 | € 1,78 |
| 50 | € 0,13120 | € 6,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,05206 | € 416,48 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |