
C0603X103K1RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603X103K1RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603X103K1RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603X103K1RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K1RACAUTO7411 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K1RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23300 | € 2,33 |
| 50 | € 0,17300 | € 8,65 |
| 100 | € 0,15460 | € 15,46 |
| 500 | € 0,12362 | € 61,81 |
| 1 000 | € 0,11407 | € 114,07 |
| 2 500 | € 0,10399 | € 259,98 |
| 5 000 | € 0,09792 | € 489,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,09041 | € 1 356,15 |
| 30 000 | € 0,08674 | € 2 602,20 |
| 45 000 | € 0,08490 | € 3 820,50 |
| 75 000 | € 0,08285 | € 6 213,75 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |