Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X102K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603X102K5RAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X102K5RAC7411 |
Description | 1000PF 50.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K5RAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102K5RACTU | KEMET | 87 148 | 399-C0603X102K5RACTUCT-ND | € 0,33000 | Direct |
| C0603X102K5RAC3112 | KEMET | 28 816 | 399-C0603X102K5RAC3112CT-ND | € 0,35000 | Parametric Equivalent |
| C0603X102K5RAC3121 | KEMET | 3 930 | 399-C0603X102K5RAC3121CT-ND | € 0,35000 | Parametric Equivalent |
| C0603X102K5RAC3190 | KEMET | 0 | 399-C0603X102K5RAC3190TR-ND | € 0,06730 | Parametric Equivalent |
| C0603X102K5RAC3316 | KEMET | 71 818 | 399-C0603X102K5RAC3316CT-ND | € 0,35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,07597 | € 1 139,55 |
| Unit Price without VAT: | € 0,07597 |
|---|---|
| Unit Price with VAT: | € 0,09192 |







