
C0603X102K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0603X102K5RAC3316TR-ND - Tape & Reel (TR) 399-C0603X102K5RAC3316CT-ND - Cut Tape (CT) 399-C0603X102K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K5RAC3316 |
Description | CAP CER 0603 1NF 50V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K5RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,20900 | € 2,09 |
| 50 | € 0,15460 | € 7,73 |
| 100 | € 0,13770 | € 13,77 |
| 500 | € 0,10948 | € 54,74 |
| 1 000 | € 0,10077 | € 100,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08771 | € 350,84 |
| 8 000 | € 0,08286 | € 662,88 |
| 12 000 | € 0,08043 | € 965,16 |
| 20 000 | € 0,07774 | € 1 554,80 |
| 28 000 | € 0,07617 | € 2 132,76 |
| 40 000 | € 0,07465 | € 2 986,00 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |