
C0603X102JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-13271-2-ND - Tape & Reel (TR) 399-13271-1-ND - Cut Tape (CT) 399-13271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102JAGACAUTO |
Description | CAP CER 1000PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24400 | € 2,44 |
| 50 | € 0,18200 | € 9,10 |
| 100 | € 0,16290 | € 16,29 |
| 500 | € 0,13084 | € 65,42 |
| 1 000 | € 0,12095 | € 120,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11142 | € 445,68 |
| 8 000 | € 0,10563 | € 845,04 |
| 12 000 | € 0,10273 | € 1 232,76 |
| 20 000 | € 0,09952 | € 1 990,40 |
| 28 000 | € 0,09764 | € 2 733,92 |
| 40 000 | € 0,09584 | € 3 833,60 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |