Parametric Equivalent
Parametric Equivalent

C0603X102J1RALTU | |
|---|---|
DigiKey Part Number | 399-C0603X102J1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X102J1RALTU |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102J1RACAUTO | KEMET | 0 | 399-C0603X102J1RACAUTOTR-ND | € 0,14125 | Parametric Equivalent |
| C0603X102J1RACTU | KEMET | 0 | 399-C0603X102J1RACTUCT-ND | € 0,13662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,39923 | € 1 596,92 |
| Unit Price without VAT: | € 0,39923 |
|---|---|
| Unit Price with VAT: | € 0,48307 |

