0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T104K3RALTU

DigiKey Part Number
399-C0603T104K3RALTUTR-ND - Tape & Reel (TR)
399-C0603T104K3RALTUCT-ND - Cut Tape (CT)
399-C0603T104K3RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603T104K3RALTU
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T104K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,44200€ 4,42
50€ 0,33980€ 16,99
100€ 0,30810€ 30,81
500€ 0,25476€ 127,38
1 000€ 0,23825€ 238,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,21350€ 854,00
8 000€ 0,20430€ 1 634,40
12 000€ 0,19969€ 2 396,28
20 000€ 0,19458€ 3 891,60
28 000€ 0,19160€ 5 364,80
40 000€ 0,18872€ 7 548,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,85910