
C0603T104K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0603T104K3RALTUTR-ND - Tape & Reel (TR) 399-C0603T104K3RALTUCT-ND - Cut Tape (CT) 399-C0603T104K3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T104K3RALTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T104K3RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44200 | € 4,42 |
| 50 | € 0,33980 | € 16,99 |
| 100 | € 0,30810 | € 30,81 |
| 500 | € 0,25476 | € 127,38 |
| 1 000 | € 0,23825 | € 238,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,21350 | € 854,00 |
| 8 000 | € 0,20430 | € 1 634,40 |
| 12 000 | € 0,19969 | € 2 396,28 |
| 20 000 | € 0,19458 | € 3 891,60 |
| 28 000 | € 0,19160 | € 5 364,80 |
| 40 000 | € 0,18872 | € 7 548,80 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |