
C0603S682K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20420-2-ND - Tape & Reel (TR) 399-20420-1-ND - Cut Tape (CT) 399-20420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S682K5RACAUTO |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S682K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18400 | € 1,84 |
| 50 | € 0,13500 | € 6,75 |
| 100 | € 0,11990 | € 11,99 |
| 500 | € 0,09464 | € 47,32 |
| 1 000 | € 0,08685 | € 86,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07515 | € 300,60 |
| 8 000 | € 0,07081 | € 566,48 |
| 12 000 | € 0,06863 | € 823,56 |
| 20 000 | € 0,06622 | € 1 324,40 |
| 28 000 | € 0,06481 | € 1 814,68 |
| 40 000 | € 0,06345 | € 2 538,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |