
C0603C821J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C821J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C821J1GACTUCT-ND - Cut Tape (CT) 399-C0603C821J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C821J1GACTU |
Description | CAP CER 820PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17200 | € 1,72 |
| 50 | € 0,12580 | € 6,29 |
| 100 | € 0,11160 | € 11,16 |
| 500 | € 0,08776 | € 43,88 |
| 1 000 | € 0,08039 | € 80,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06936 | € 277,44 |
| 8 000 | € 0,06526 | € 522,08 |
| 12 000 | € 0,06321 | € 758,52 |
| 20 000 | € 0,06094 | € 1 218,80 |
| 28 000 | € 0,05961 | € 1 669,08 |
| 40 000 | € 0,05833 | € 2 333,20 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |