6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C682K5RAC7411

DigiKey Part Number
399-C0603C682K5RAC7411TR-ND - Tape & Reel (TR)
399-C0603C682K5RAC7411CT-ND - Cut Tape (CT)
399-C0603C682K5RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C682K5RAC7411
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682K5RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03100€ 0,31
50€ 0,02100€ 1,05
100€ 0,01790€ 1,79
500€ 0,01280€ 6,40
1 000€ 0,01124€ 11,24
2 500€ 0,00960€ 24,00
5 000€ 0,00862€ 43,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00741€ 111,15
30 000€ 0,00682€ 204,60
45 000€ 0,00653€ 293,85
75 000€ 0,00620€ 465,00
105 000€ 0,00601€ 631,05
150 000€ 0,00582€ 873,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890