
C0603C471J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471J2GACTUTR-ND - Tape & Reel (TR) 399-C0603C471J2GACTUCT-ND - Cut Tape (CT) 399-C0603C471J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J2GACTU |
Description | CAP CER 470PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRNPOABN471 | YAGEO | 2 812 | 13-CC0603JRNPOABN471CT-ND | € 0,11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13300 | € 1,33 |
| 50 | € 0,09580 | € 4,79 |
| 100 | € 0,08470 | € 8,47 |
| 500 | € 0,06562 | € 32,81 |
| 1 000 | € 0,05975 | € 59,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05097 | € 203,88 |
| 8 000 | € 0,04770 | € 381,60 |
| 12 000 | € 0,04607 | € 552,84 |
| 20 000 | € 0,04426 | € 885,20 |
| 28 000 | € 0,04320 | € 1 209,60 |
| 40 000 | € 0,04219 | € 1 687,60 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |