
C0603C339D5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15784-2-ND - Tape & Reel (TR) 399-15784-1-ND - Cut Tape (CT) 399-15784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C339D5GACAUTO |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C339D5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C339D1GACAUTO | KEMET | 1 897 | 399-15962-1-ND | € 0,25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13000 | € 1,30 |
| 50 | € 0,09400 | € 4,70 |
| 100 | € 0,08290 | € 8,29 |
| 500 | € 0,06420 | € 32,10 |
| 1 000 | € 0,05843 | € 58,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04980 | € 199,20 |
| 8 000 | € 0,04660 | € 372,80 |
| 12 000 | € 0,04499 | € 539,88 |
| 20 000 | € 0,04321 | € 864,20 |
| 28 000 | € 0,04217 | € 1 180,76 |
| 40 000 | € 0,04117 | € 1 646,80 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |