
C0603C224K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C224K4RALTUTR-ND - Tape & Reel (TR) 399-C0603C224K4RALTUCT-ND - Cut Tape (CT) 399-C0603C224K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K4RALTU |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28000 | € 2,80 |
| 50 | € 0,21060 | € 10,53 |
| 100 | € 0,18900 | € 18,90 |
| 500 | € 0,15270 | € 76,35 |
| 1 000 | € 0,14147 | € 141,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12465 | € 498,60 |
| 8 000 | € 0,11840 | € 947,20 |
| 12 000 | € 0,11527 | € 1 383,24 |
| 20 000 | € 0,11180 | € 2 236,00 |
| 28 000 | € 0,10977 | € 3 073,56 |
| 40 000 | € 0,10782 | € 4 312,80 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |