Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C224K3RAL9017TU | |
|---|---|
DigiKey Part Number | 399-C0603C224K3RAL9017TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C224K3RAL9017TU |
Description | .220UF 25.0V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C224K3RACAUTO | KEMET | 7 931 | 399-6875-1-ND | € 0,14000 | Parametric Equivalent |
| C0603C224K3RACAUTO7411 | KEMET | 16 092 | 399-C0603C224K3RACAUTO7411CT-ND | € 0,14000 | Parametric Equivalent |
| C0603C224K3RACTU | KEMET | 54 202 | 399-C0603C224K3RACTUCT-ND | € 0,13000 | Parametric Equivalent |
| C0603C224K3RALTU | KEMET | 0 | 399-C0603C224K3RALTUTR-ND | € 0,09045 | Parametric Equivalent |
| C0603C224K3RECAUTO | KEMET | 19 483 | 399-14760-1-ND | € 0,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09045 | € 361,80 |
| Unit Price without VAT: | € 0,09045 |
|---|---|
| Unit Price with VAT: | € 0,10944 |






