
C0603C220J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C220J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C220J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C220J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J5GAC7411 |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J5GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H220J080AA | TDK | 3 | 445-1273-1-ND | € 0,09000 | Direct |
| CC0603JPNPO9BN220 | YAGEO | 10 753 | 13-CC0603JPNPO9BN220CT-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06100 | € 0,61 |
| 50 | € 0,04240 | € 2,12 |
| 100 | € 0,03690 | € 3,69 |
| 500 | € 0,02736 | € 13,68 |
| 1 000 | € 0,02445 | € 24,45 |
| 2 500 | € 0,02138 | € 53,45 |
| 5 000 | € 0,01953 | € 97,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01725 | € 258,75 |
| 30 000 | € 0,01614 | € 484,20 |
| 45 000 | € 0,01558 | € 701,10 |
| 75 000 | € 0,01496 | € 1 122,00 |
| 105 000 | € 0,01460 | € 1 533,00 |
| 150 000 | € 0,01425 | € 2 137,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |