
C0603C183K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C183K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C183K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C183K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C183K1RACAUTO |
Description | CAP CER 0.018UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C183K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16500 | € 1,65 |
| 50 | € 0,12000 | € 6,00 |
| 100 | € 0,10650 | € 10,65 |
| 500 | € 0,08352 | € 41,76 |
| 1 000 | € 0,07645 | € 76,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06585 | € 263,40 |
| 8 000 | € 0,06191 | € 495,28 |
| 12 000 | € 0,05994 | € 719,28 |
| 20 000 | € 0,05775 | € 1 155,00 |
| 28 000 | € 0,05648 | € 1 581,44 |
| 40 000 | € 0,05525 | € 2 210,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |