


C0603C154J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C154J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C154J4RACTUCT-ND - Cut Tape (CT) 399-C0603C154J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154J4RACTU |
Description | CAP CER 0.15UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16700 | € 1,67 |
| 50 | € 0,12160 | € 6,08 |
| 100 | € 0,10790 | € 10,79 |
| 500 | € 0,08470 | € 42,35 |
| 1 000 | € 0,07753 | € 77,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06680 | € 267,20 |
| 8 000 | € 0,06281 | € 502,48 |
| 12 000 | € 0,06082 | € 729,84 |
| 20 000 | € 0,05861 | € 1 172,20 |
| 28 000 | € 0,05731 | € 1 604,68 |
| 40 000 | € 0,05607 | € 2 242,80 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |