
C0603C150J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C150J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C150J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C150J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J5GAC7411 |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150J5GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06300 | € 0,63 |
| 50 | € 0,04400 | € 2,20 |
| 100 | € 0,03820 | € 3,82 |
| 500 | € 0,02840 | € 14,20 |
| 1 000 | € 0,02540 | € 25,40 |
| 2 500 | € 0,02223 | € 55,58 |
| 5 000 | € 0,02033 | € 101,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01798 | € 269,70 |
| 30 000 | € 0,01683 | € 504,90 |
| 45 000 | € 0,01625 | € 731,25 |
| 75 000 | € 0,01562 | € 1 171,50 |
| 105 000 | € 0,01524 | € 1 600,20 |
| 150 000 | € 0,01489 | € 2 233,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |