
C0603C150G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C150G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C150G5GACTUCT-ND - Cut Tape (CT) 399-C0603C150G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150G5GACTU |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30200 | € 3,02 |
| 50 | € 0,22720 | € 11,36 |
| 100 | € 0,20440 | € 20,44 |
| 500 | € 0,16578 | € 82,89 |
| 1 000 | € 0,15386 | € 153,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13596 | € 543,84 |
| 8 000 | € 0,12930 | € 1 034,40 |
| 12 000 | € 0,12597 | € 1 511,64 |
| 20 000 | € 0,12228 | € 2 445,60 |
| 28 000 | € 0,12012 | € 3 363,36 |
| 40 000 | € 0,11804 | € 4 721,60 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |