
C0603C105K9RACAUTO | |
|---|---|
DigiKey Part Number | 399-17706-2-ND - Tape & Reel (TR) 399-17706-1-ND - Cut Tape (CT) 399-17706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K9RACAUTO |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K9RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11900 | € 1,19 |
| 50 | € 0,08540 | € 4,27 |
| 100 | € 0,07500 | € 7,50 |
| 500 | € 0,05780 | € 28,90 |
| 1 000 | € 0,05248 | € 52,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04453 | € 178,12 |
| 8 000 | € 0,04158 | € 332,64 |
| 12 000 | € 0,04010 | € 481,20 |
| 20 000 | € 0,03847 | € 769,40 |
| 28 000 | € 0,03751 | € 1 050,28 |
| 40 000 | € 0,03659 | € 1 463,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |