


C0603C104K5RAC7082 | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RAC7082TR-ND - Tape & Reel (TR) 399-C0603C104K5RAC7082CT-ND - Cut Tape (CT) 399-C0603C104K5RAC7082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RAC7082 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RAC7082 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K5RAC7411 | KEMET | 789 868 | 399-C0603C104K5RAC7411CT-ND | € 0,08000 | Direct |
| C0603C104K5RACTM | KEMET | 171 525 | 399-C0603C104K5RAC7013CT-ND | € 0,11000 | Direct |
| C0603C104K5RACTU | KEMET | 9 175 438 | 399-C0603C104K5RACTUCT-ND | € 0,08000 | Direct |
| C0603C104K5RALTU | KEMET | 32 397 | 399-C0603C104K5RALTUCT-ND | € 0,58000 | Direct |
| CC0603KRX7R9BB104 | YAGEO | 2 042 651 | 311-1344-1-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04000 | € 0,40 |
| 50 | € 0,02740 | € 1,37 |
| 100 | € 0,02350 | € 2,35 |
| 500 | € 0,01714 | € 8,57 |
| 1 000 | € 0,01516 | € 15,16 |
| 2 500 | € 0,01309 | € 32,73 |
| 5 000 | € 0,01185 | € 59,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,01125 | € 337,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |