
C0603C104K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-6855-2-ND - Tape & Reel (TR) 399-6855-1-ND - Cut Tape (CT) 399-6855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K4RACAUTO |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04160 | € 2,08 |
| 100 | € 0,03600 | € 3,60 |
| 500 | € 0,02674 | € 13,37 |
| 1 000 | € 0,02388 | € 23,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01960 | € 78,40 |
| 8 000 | € 0,01801 | € 144,08 |
| 12 000 | € 0,01721 | € 206,52 |
| 20 000 | € 0,01633 | € 326,60 |
| 28 000 | € 0,01582 | € 442,96 |
| 40 000 | € 0,01533 | € 613,20 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |