


C0603C104J5RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C104J5RECTUTR-ND - Tape & Reel (TR) 399-C0603C104J5RECTUCT-ND - Cut Tape (CT) 399-C0603C104J5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J5RECTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09600 | € 0,96 |
| 50 | € 0,06880 | € 3,44 |
| 100 | € 0,06030 | € 6,03 |
| 500 | € 0,05280 | € 26,40 |
| 1 000 | € 0,05067 | € 50,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03414 | € 136,56 |
| 8 000 | € 0,03381 | € 270,48 |
| 12 000 | € 0,03294 | € 395,28 |
| 20 000 | € 0,03152 | € 630,40 |
| 28 000 | € 0,03068 | € 859,04 |
| 40 000 | € 0,03048 | € 1 219,20 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |