10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103J1RACAUTO

DigiKey Part Number
399-C0603C103J1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C103J1RACAUTOCT-ND - Cut Tape (CT)
399-C0603C103J1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103J1RACAUTO
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 658
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,21800€ 2,18
50€ 0,16100€ 8,05
100€ 0,14370€ 14,37
500€ 0,11450€ 57,25
1 000€ 0,10548€ 105,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,09197€ 367,88
8 000€ 0,08695€ 695,60
12 000€ 0,08443€ 1 013,16
20 000€ 0,08165€ 1 633,00
28 000€ 0,08002€ 2 240,56
40 000€ 0,07845€ 3 138,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770