
C0603C102J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-12989-2-ND - Tape & Reel (TR) 399-12989-1-ND - Cut Tape (CT) 399-12989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04900 | € 0,49 |
| 50 | € 0,03380 | € 1,69 |
| 100 | € 0,02920 | € 2,92 |
| 500 | € 0,02136 | € 10,68 |
| 1 000 | € 0,01899 | € 18,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01542 | € 61,68 |
| 8 000 | € 0,01410 | € 112,80 |
| 12 000 | € 0,01344 | € 161,28 |
| 20 000 | € 0,01271 | € 254,20 |
| 28 000 | € 0,01228 | € 343,84 |
| 40 000 | € 0,01187 | € 474,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |