
C0603C100C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C100C5GACTUCT-ND - Cut Tape (CT) 399-C0603C100C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100C5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,26800 | € 2,68 |
| 50 | € 0,20000 | € 10,00 |
| 100 | € 0,17950 | € 17,95 |
| 500 | € 0,14460 | € 72,30 |
| 1 000 | € 0,13384 | € 133,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11770 | € 470,80 |
| 8 000 | € 0,11170 | € 893,60 |
| 12 000 | € 0,10869 | € 1 304,28 |
| 20 000 | € 0,10536 | € 2 107,20 |
| 28 000 | € 0,10342 | € 2 895,76 |
| 40 000 | € 0,10154 | € 4 061,60 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |