C0402T102K5RCL38847212 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 252
Unit Price: € 0,78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,26469
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,27207
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,22173
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,28043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,28043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,26283
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,24446
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,95000
Datasheet
Image for C0402T102K5RCL38847212 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T102K5RCL38847212

DigiKey Part Number
399-C0402T102K5RCL38847212TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T102K5RCL38847212
Description
1000PF 50.0V
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.