
C0402C823K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C823K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C823K4RACAUTOCT-ND - Cut Tape (CT) 399-C0402C823K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C823K4RACAUTO |
Description | CAP CER 0.082UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C823K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71C823KA55D | Murata Electronics | 108 227 | 490-14428-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19700 | € 1,97 |
| 50 | € 0,14500 | € 7,25 |
| 100 | € 0,12910 | € 12,91 |
| 500 | € 0,10232 | € 51,16 |
| 1 000 | € 0,09404 | € 94,04 |
| 2 500 | € 0,08532 | € 213,30 |
| 5 000 | € 0,08006 | € 400,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07574 | € 757,40 |
| 20 000 | € 0,07218 | € 1 443,60 |
| 30 000 | € 0,07039 | € 2 111,70 |
| 50 000 | € 0,06842 | € 3 421,00 |
| 70 000 | € 0,06726 | € 4 708,20 |
| 100 000 | € 0,06615 | € 6 615,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |