
C0402C681J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15814-2-ND - Tape & Reel (TR) 399-15814-1-ND - Cut Tape (CT) 399-15814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681J5GACAUTO |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21100 | € 2,11 |
| 50 | € 0,15580 | € 7,79 |
| 100 | € 0,13890 | € 13,89 |
| 500 | € 0,11046 | € 55,23 |
| 1 000 | € 0,10168 | € 101,68 |
| 2 500 | € 0,09244 | € 231,10 |
| 5 000 | € 0,08686 | € 434,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08227 | € 822,70 |
| 20 000 | € 0,07850 | € 1 570,00 |
| 30 000 | € 0,07661 | € 2 298,30 |
| 50 000 | € 0,07451 | € 3 725,50 |
| 70 000 | € 0,07328 | € 5 129,60 |
| 100 000 | € 0,07210 | € 7 210,00 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |