4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C479D5GACTU

DigiKey Part Number
399-C0402C479D5GACTUTR-ND - Tape & Reel (TR)
399-C0402C479D5GACTUCT-ND - Cut Tape (CT)
399-C0402C479D5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C479D5GACTU
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C479D5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 547
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,15800€ 1,58
50€ 0,11500€ 5,75
100€ 0,10190€ 10,19
500€ 0,07978€ 39,89
1 000€ 0,07296€ 72,96
2 500€ 0,06576€ 164,40
5 000€ 0,06143€ 307,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,05786€ 578,60
20 000€ 0,05492€ 1 098,40
30 000€ 0,05345€ 1 603,50
50 000€ 0,05182€ 2 591,00
70 000€ 0,05087€ 3 560,90
100 000€ 0,04995€ 4 995,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670