
C0402C479C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C479C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C479C5GACTUCT-ND - Cut Tape (CT) 399-C0402C479C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C479C5GACTU |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C479C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04600 | € 0,46 |
| 50 | € 0,03180 | € 1,59 |
| 100 | € 0,02740 | € 2,74 |
| 500 | € 0,02004 | € 10,02 |
| 1 000 | € 0,01777 | € 17,77 |
| 2 500 | € 0,01539 | € 38,48 |
| 5 000 | € 0,01397 | € 69,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01279 | € 127,90 |
| 20 000 | € 0,01182 | € 236,40 |
| 30 000 | € 0,01134 | € 340,20 |
| 50 000 | € 0,01081 | € 540,50 |
| 70 000 | € 0,01049 | € 734,30 |
| 100 000 | € 0,01019 | € 1 019,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |