
C0402C472J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C472J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C472J5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C472J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C472J5RACAUTO |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24200 | € 2,42 |
| 50 | € 0,18060 | € 9,03 |
| 100 | € 0,16160 | € 16,16 |
| 500 | € 0,12944 | € 64,72 |
| 1 000 | € 0,11952 | € 119,52 |
| 2 500 | € 0,10905 | € 272,62 |
| 5 000 | € 0,10275 | € 513,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09756 | € 975,60 |
| 20 000 | € 0,09329 | € 1 865,80 |
| 30 000 | € 0,09115 | € 2 734,50 |
| 50 000 | € 0,08878 | € 4 439,00 |
| 70 000 | € 0,08739 | € 6 117,30 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |