
C0402C331J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-12993-2-ND - Tape & Reel (TR) 399-12993-1-ND - Cut Tape (CT) 399-12993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331J5GACAUTO |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03500 | € 1,75 |
| 100 | € 0,03020 | € 3,02 |
| 500 | € 0,02220 | € 11,10 |
| 1 000 | € 0,01974 | € 19,74 |
| 2 500 | € 0,01715 | € 42,88 |
| 5 000 | € 0,01559 | € 77,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01431 | € 143,10 |
| 20 000 | € 0,01326 | € 265,20 |
| 30 000 | € 0,01273 | € 381,90 |
| 50 000 | € 0,01215 | € 607,50 |
| 70 000 | € 0,01180 | € 826,00 |
| 100 000 | € 0,01148 | € 1 148,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |