
C0402C221G5GACTU | |
|---|---|
DigiKey Part Number | 399-14274-2-ND - Tape & Reel (TR) 399-14274-1-ND - Cut Tape (CT) 399-14274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221G5GACTU |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C221F5GACTU | KEMET | 36 651 | 399-14273-1-ND | € 1,33000 | Upgrade |
| CC0402GRNPO9BN221 | YAGEO | 431 | 311-3739-1-ND | € 0,09000 | Direct |
| KGM05ACG1H221GH | KYOCERA AVX | 7 690 | 478-KGM05ACG1H221GHCT-ND | € 0,42000 | Direct |
| C1005C0G1H221F050BA | TDK | 26 711 | 445-7015-1-ND | € 0,39000 | Upgrade |
| KGM05ACG1H221FH | KYOCERA AVX | 48 913 | 478-KGM05ACG1H221FHCT-ND | € 0,25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,50600 | € 5,06 |
| 50 | € 0,39140 | € 19,57 |
| 100 | € 0,35600 | € 35,60 |
| 500 | € 0,29646 | € 148,23 |
| 1 000 | € 0,27802 | € 278,02 |
| 2 500 | € 0,25858 | € 646,45 |
| 5 000 | € 0,24685 | € 1 234,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,23719 | € 2 371,90 |
| 20 000 | € 0,22924 | € 4 584,80 |
| 30 000 | € 0,22525 | € 6 757,50 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,96800 |