
C0402C220J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17374-2-ND - Tape & Reel (TR) 399-17374-1-ND - Cut Tape (CT) 399-17374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220J5GACAUTO |
Description | CAP CER 22PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04300 | € 0,43 |
| 50 | € 0,02980 | € 1,49 |
| 100 | € 0,02570 | € 2,57 |
| 500 | € 0,01868 | € 9,34 |
| 1 000 | € 0,01654 | € 16,54 |
| 2 500 | € 0,01430 | € 35,75 |
| 5 000 | € 0,01295 | € 64,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01184 | € 118,40 |
| 20 000 | € 0,01093 | € 218,60 |
| 30 000 | € 0,01048 | € 314,40 |
| 50 000 | € 0,00997 | € 498,50 |
| 70 000 | € 0,00968 | € 677,60 |
| 100 000 | € 0,00939 | € 939,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |