
C0402C189C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C189C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C189C5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C189C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C189C5GACAUTO |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C189C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06200 | € 0,62 |
| 50 | € 0,04320 | € 2,16 |
| 100 | € 0,03740 | € 3,74 |
| 500 | € 0,02780 | € 13,90 |
| 1 000 | € 0,02484 | € 24,84 |
| 2 500 | € 0,02172 | € 54,30 |
| 5 000 | € 0,01985 | € 99,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01831 | € 183,10 |
| 20 000 | € 0,01704 | € 340,80 |
| 30 000 | € 0,01641 | € 492,30 |
| 50 000 | € 0,01570 | € 785,00 |
| 70 000 | € 0,01529 | € 1 070,30 |
| 100 000 | € 0,01490 | € 1 490,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |