
C0402C151J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15787-2-ND - Tape & Reel (TR) 399-15787-1-ND - Cut Tape (CT) 399-15787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C151J5HACAUTO |
Description | CAP CER 150PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25600 | € 2,56 |
| 50 | € 0,19080 | € 9,54 |
| 100 | € 0,17100 | € 17,10 |
| 500 | € 0,13740 | € 68,70 |
| 1 000 | € 0,12701 | € 127,01 |
| 2 500 | € 0,11606 | € 290,15 |
| 5 000 | € 0,10947 | € 547,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10404 | € 1 040,40 |
| 20 000 | € 0,09957 | € 1 991,40 |
| 30 000 | € 0,09733 | € 2 919,90 |
| 50 000 | € 0,09485 | € 4 742,50 |
| 70 000 | € 0,09340 | € 6 538,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |