
C0402C104K8PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C104K8PAC7411TR-ND - Tape & Reel (TR) 399-C0402C104K8PAC7411CT-ND - Cut Tape (CT) 399-C0402C104K8PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K8PAC7411 |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K8PAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 50 | € 0,01880 | € 0,94 |
| 100 | € 0,01610 | € 1,61 |
| 500 | € 0,01142 | € 5,71 |
| 1 000 | € 0,01001 | € 10,01 |
| 2 500 | € 0,00852 | € 21,30 |
| 5 000 | € 0,00763 | € 38,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00567 | € 283,50 |
| 100 000 | € 0,00528 | € 528,00 |
| 150 000 | € 0,00509 | € 763,50 |
| 250 000 | € 0,00488 | € 1 220,00 |
| 350 000 | € 0,00476 | € 1 666,00 |
| 500 000 | € 0,00464 | € 2 320,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |