C0402C104J4RECAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 87 711
Unit Price: € 0,41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14 681
Unit Price: € 0,08000
Datasheet
0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C104J4RECAUTO

DigiKey Part Number
399-C0402C104J4RECAUTOTR-ND - Tape & Reel (TR)
399-C0402C104J4RECAUTOCT-ND - Cut Tape (CT)
399-C0402C104J4RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104J4RECAUTO
Description
CAP CER 0402 0.1UF 16V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104J4RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C104J4RACAUTOKEMET87 711399-17548-1-ND€ 0,41000Parametric Equivalent
C0402C104J4RECAUTO7411KEMET0399-C0402C104J4RECAUTO7411TR-ND€ 0,14000Parametric Equivalent
AC0402JRX7R7BB104YAGEO14 68113-AC0402JRX7R7BB104CT-ND€ 0,08000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07700€ 0,77
50€ 0,05420€ 2,71
100€ 0,04720€ 4,72
500€ 0,03548€ 17,74
1 000€ 0,03188€ 31,88
2 500€ 0,02808€ 70,20
5 000€ 0,02580€ 129,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02393€ 239,30
20 000€ 0,02238€ 447,60
30 000€ 0,02161€ 648,30
50 000€ 0,02076€ 1 038,00
70 000€ 0,02026€ 1 418,20
100 000€ 0,01977€ 1 977,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940